RC76x Industrial Embedded Cellular Modules

Sierra Wireless / Semtech RC76x Industrial Embedded Cellular Modules are small, scalable, flexible solutions in a compact and easy-to-integrate form factor that are entirely interchangeable among 2G, 3G, and 4G technologies. A compact form factor, network scalability, and ready-to-use firmware upgrades make these modules ideal for industrial Machine-to-Machine (M2M) solution designs where size and deployment longevity are important considerations. The RC7611 (LTE Cat-4 M2M connectivity) and the RC7611-1 (optimized Cat-1 LTE connectivity) are for use in the Americas. The RC7620 IoT module offers optimized 4G Cat-4 connectivity with 3G fallback for EMEA and Australia. RC7620-1 provides reliable Cat-1 LTE connectivity for European 4G networks with 3G fallback. The RC7630 Internet of Things (IoT) module enables reliable LTE Cat-4 M2M connectivity for Japan and Korea, while the RC7630-1 offers optimized Cat-1 LTE IoT connectivity.

Resultados: 2
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Tipo de interfaz Temperatura operativa mínima Temperatura operativa máxima Dimensiones Protocolo: Telefonía móvil, NBIoT y LTE Empaquetado
Sierra Wireless Módulos celulares Reliable LTE Cat-4 M2M connectivity for the Americas
338En existencias
Mín.: 1
Múlt.: 1
Bobina: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Sierra Wireless Módulos celulares Optimized Cat-1 LTE connectivity for the Americas
138En existencias
Mín.: 1
Múlt.: 1
Bobina: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape