SC0329

Raspberry Pi
358-SC0329
SC0329

Fabr.:

Descripción:
Hats / placas complementarias de Raspberry Pi Raspberry Pi Sense HAT rev.2

En existencias: 356

Existencias:
356 Puede enviarse inmediatamente
Plazo de producción de fábrica:
3 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
25,80 € 25,80 €

Atributo del producto Valor del atributo Seleccionar atributo
Raspberry Pi
Categoría de producto: Hats / placas complementarias de Raspberry Pi
RoHS:  
Marca: Raspberry Pi
Serie: Raspberry Pi HAT
Cantidad del paquete de fábrica: 150
Subcategoría: Computing
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Sense HAT

Raspberry Pi Sense HAT is an add-on board that provides the Raspberry Pi with an array of sensing capabilities. The onboard sensors can monitor humidity, pressure, color, temperature, movement, and orientation. The bright 8 x 8 RGB LED matrix enables users to visualize the sensor data, while the five-button joystick provides user interaction with projects. The Sense HAT is compatible with any Raspberry Pi computer with a 40-pin GPIO header, and it is powered by the Raspberry Pi computer to which it is connected. An officially supported Python library offers access to all of the onboard sensors, the joystick, and the LED matrix. Raspberry Pi Sense HAT is well-suited for projects that require orientation, motion, position, or environmental sensing.

HAT Add-On Boards

Raspberry Pi HAT Add-On Boards are add-on boards for Raspberry Pi computers. These boards add various functionalities to the Raspberry Pi computers, including Ethernet or sensing capabilities, receiving digital terrestrial TV broadcast systems, and powering the Raspberry Pi computers.