82-4551.1114

EAO
123-82-4551.1114
82-4551.1114

Fabr.:

Descripción:
Pulsadores 82-4551.1114.Illuminated pushbutton.momentary.16 mm.aluminium natural.flush/flat.ring.red.24 V.soldering terminal

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 101

Existencias:
101 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
22,23 € 22,23 €
18,89 € 188,90 €
18,88 € 944,00 €
18,87 € 4.717,50 €
17,79 € 8.895,00 €
1.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
EAO
Categoría de producto: Pulsadores
RoHS:  
82
Standard Switches
Anti-Vandal
Illuminated
Panel Mount
LED
Red
Round
3 A
240 VDC
240 VAC
IP65, IP67
Solder Lug
Silver
Tray
Material del actuador: Aluminum
Marca: EAO
Color: Natural
Diámetro: 18 mm
Características: Momentary
Material de la carcasa: Aluminum
Vida: 50000 Cycle
Material: Aluminum
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 30 C
Tipo de producto: Pushbutton Switches
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
Peso unitario: 18 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 82 Momentary Pushbutton Switches

EAO Series 82 Momentary Pushbutton Switches are resistant to vandalism and sealed for use in harsh environments. The EAO Series 82 Monetary Pushbutton Switches feature robust stainless steel, brass, or anodized aluminum housings and are protected according to IK10 impact resistance and IP65/IP67 sealing requirements. This protection makes the switches ideally suited for exposed public use and industrial applications. These switches are available with momentary or maintained action and with or without LED illumination. Options include single or bi-color LEDs and central dot or modern ring illumination. The series includes an overmolded option and M12 connector.