821B010-173L401

NorComp
636-821B010-173L401
821B010-173L401

Fabr.:

Descripción:
Conectores circulares de presionar y jalar 1B 10 POS MALE SLDR CABLE MOUNT KIT

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
39,32 € 39,32 €
33,20 € 332,00 €
32,28 € 3.486,24 €
31,74 € 7.998,48 €
504 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores circulares de presionar y jalar
RoHS:  
Connectors
Plug
Pin (Male)
10 Contact
Cable Mount
Crimp
IP50
821B
Marca: NorComp
Recubrimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Valor de corriente: 2.5 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Recubrimiento de la carcasa: Chrome
Cantidad del paquete de fábrica: 18
Subcategoría: Circular Connectors
Nombre comercial: QUIK-LOQ
Voltaje máximo: 300 V
Calibre del cable: 28 AWG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

QUIK-LOQ™ Push Pull Connectors

NorComp QUIK-LOQ™ Circular Push Pull Connectors serve high-performance applications that require quick connect and disconnect and environmental protection. QUIK-LOQ rugged, sealed connectors withstand shock and high vibration in indoor and outdoor harsh environments. These small circular connectors feature a push-pull latch and release mechanism and offer 360° shielding for full electromagnetic interference (EMI) and radio frequency interference (RFI). NorComp QUIK-LOQ connectors are rated for 2A to 10A depending on the number of positions. These connectors also accept 28AWG to 22AWG wires, based on the number of positions.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.