TSR2-2450 DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series

TRACO Power DC/DC Converters - Through Hole 6.5-36Vin 5V 2A SIP switching regulator 3.282In Stock
11.100Expected 12/11/2026
10,53 €
10,11 €
9,95 €
9,80 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 V 2 A SIP-3 14 mm (0.551 in) 7.5 mm (0.295 in) 10.1 mm (0.398 in) Industrial + 85 C - 40 C TSR 2
TRACO Power DC/DC Converters - Through Hole 6.5-36Vin 5Vout 2A SIP-3 POL 3.249In Stock
1.200On Order
5,68 €
5,22 €
5,07 €
4,77 €
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 V 2 A SIP-3 14 mm (0.551 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial + 90 C - 40 C TSR 2N