SRP1038WA Power Inductors - SMD

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD Ind,11x10x3.8mm,0.82uH+/-20%,27A,shd AEC-Q200 925In Stock
Cut Tape
1,44 €
1,22 €
1,13 €
0,869 €
Reel
0,728 €
Min.: 1
Mult.: 1
: 500
Shielded 820 nH 20 % 27 A 165 mOhms 4 A - 55 C + 165 C 20 5 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,1uH+/-20%,25A,shd AEC-Q200 4.636In Stock
Cut Tape
1,44 €
1,21 €
1,12 €
0,86 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 500
Shielded 1 uH 20 % 25 A 2.5 mOhms 27 A - 55 C + 165 C 20 48 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,0.56uH+/-20%,32A,shd AEC-Q200 998In Stock
Cut Tape
1,04 €
0,929 €
0,857 €
0,829 €
Reel
0,728 €
Min.: 1
Mult.: 1
: 500
Shielded 560 nH 20 % 32 A 45 mOhms 7 A - 55 C + 165 C 20 8 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,4.7uH+/-20%,11A,shd AEC-Q200 90In Stock
500Expected 1/5/2027
Cut Tape
1,51 €
1,07 €
0,857 €
Reel
0,713 €
Min.: 1
Mult.: 1
: 500
Shielded 4.7 uH 20 % 11 A 17 mOhms 12 A - 55 C + 165 C 20 13 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,47uH+/-20%,3.6A,shd AEC-Q200 1.121In Stock
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,768 €
Min.: 1
Mult.: 1
: 500
Shielded 47 uH 20 % 3.6 A 143 mOhms 13.5 A - 55 C + 165 C 20 16 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,1.5uH+/-20%,22A,shd AEC-Q200 737In Stock
Cut Tape
1,53 €
1,31 €
1,22 €
Reel
1,14 €
0,937 €
Min.: 1
Mult.: 1
: 500
Shielded 1.5 uH 20 % 22 A 2.7 mOhms 26.5 A - 55 C + 165 C 20 44 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,6.8uH+/-20%,10A,shd AEC-Q200 367In Stock
500Expected 9/30/2026
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 500
Shielded 6.8 uH 20 % 10 A 25.3 mOhms 9 A - 55 C + 165 C 20 12 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,2.2uH+/-20%,18A,shd AEC-Q200 301In Stock
500Expected 11/5/2026
Cut Tape
1,44 €
1,22 €
1,13 €
0,929 €
Reel
0,757 €
Min.: 1
Mult.: 1
: 500
Shielded 2.2 uH 20 % 18 A 5.5 mOhms 23 A - 55 C + 165 C 20 30 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,5.6uH+/-20%,10.5A,shd AEC-Q200 366In Stock
Cut Tape
1,27 €
1,05 €
0,92 €
0,811 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 500
Shielded 5.6 uH 20 % 10.5 A 19 mOhms 11 A - 55 C + 165 C 20 12 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,0.47uH+/-20%,34A,shd AEC-Q200 490In Stock
Cut Tape
1,44 €
1,21 €
1,12 €
0,86 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 500
Shielded 470 nH 20 % 34 A 33.4 mOhms 7.5 A - 55 C + 165 C 20 10 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,33uH+/-20%,4.7A,shd AEC-Q200 672In Stock
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,768 €
Min.: 1
Mult.: 1
: 500
Shielded 33 uH 20 % 4.7 A 102 mOhms 4.8 A - 55 C + 165 C 20 6 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,3.3uH+/-20%,15A,shd AEC-Q200 196In Stock
500Expected 2/8/2027
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,748 €
Min.: 1
Mult.: 1
: 500
Shielded 3.3 uH 20 % 15 A 10.4 mOhms 17 A - 55 C + 165 C 20 19 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,22uH+/-20%,5.5A,shd AEC-Q200 2.986In Stock
Cut Tape
1,01 €
0,894 €
0,812 €
0,759 €
Reel
0,702 €
Min.: 1
Mult.: 1
: 500
Shielded 22 uH 20 % 6 A 68 mOhms 24 A - 55 C + 165 C 20 32 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,10uH+/-20%,8A,shd AEC-Q200 171In Stock
1.000On Order
Cut Tape
1,30 €
1,07 €
0,937 €
0,877 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 500
Shielded 10 uH 20 % 8 A 30 mOhms 31 A - 55 C + 165 C 20 60 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,15uH+/-20%,6.4A,shd AEC-Q200
500Expected 3/9/2027
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 500
Shielded 15 uH 20 % 6.4 A 45 mOhms 7 A - 55 C + 165 C 20 51 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,1.8uH+/-20%,20A,shd AEC-Q200
1.993On Order
Cut Tape
1,44 €
1,30 €
1,16 €
0,989 €
Reel
0,774 €
Min.: 1
Mult.: 1
: 500
Shielded 1.8 uH 20 % 20 A 3.1 mOhms 26 A - 55 C + 165 C 20 42 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,12uH+/-20%,7.4A,shd AEC-Q200
500Expected 10/7/2026
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,78 €
Min.: 1
Mult.: 1
: 500
Shielded 12 uH 20 % 7.4 A 29 mOhms 29 A - 55 C + 165 C 20 55 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,0.78uH+/-20%,30A,shd AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,35 €
1,12 €
0,972 €
0,894 €
Reel
0,817 €
Min.: 1
Mult.: 1
: 500
Shielded 780 nH 20 % 30 A 102 mOhms 4.8 A - 55 C + 165 C 20 6 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,0.68uH+/-20%,31A,shd AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,33 €
1,10 €
0,963 €
0,869 €
Reel
0,73 €
Min.: 1
Mult.: 1
: 500
Shielded 680 nH 20 % 31 A 68 mOhms 6 A - 55 C + 165 C 20 7 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD Ind,11x10x3.8mm,8.2uH+/-20%,8.5A,shd AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Cut Tape
1,27 €
1,05 €
0,92 €
0,869 €
Reel
0,753 €
Min.: 1
Mult.: 1
: 500
Shielded 8.2 uH 20 % 8.5 A 30 mOhms 8.2 A - 55 C + 165 C 20 11 MHz Standard 10.1 mm 10 mm 3.8 mm Metal Alloy Powder AEC-Q200 SRP1038WA Reel, Cut Tape, MouseReel