B72314S2 Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6.049In Stock
0,697 €
0,449 €
0,367 €
0,351 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 350Vac, 10%, AdvanceD Compact Series 7.520In Stock
0,447 €
0,28 €
0,225 €
0,215 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 910 V 5 kA 136 J 350 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 320Vac, 10%, AdvanceD Compact Series 4.913In Stock
0,447 €
0,28 €
0,225 €
0,215 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 6 kA 136 J 370 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4.304In Stock
0,447 €
0,28 €
0,225 €
0,215 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 300Vac, 10%, AdvanceD Compact Series 1.246In Stock
3.000Expected 12/7/2026
0,447 €
0,28 €
0,225 €
0,194 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 6 kA 125 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, Compact Series 722In Stock
3.000Expected 1/8/2027
0,378 €
0,237 €
0,19 €
0,173 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk