Todos los resultados (2.541)

Seleccione una categoría a continuación para ver las opciones de filtrado y limitar la búsqueda.
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
White-Rodgers 37E73A-922
White-Rodgers Emerson INTELLI-VENT CONTROL, COMBINATION GAS VALVE, IGNITION CONTROL, AND THERMOSTAT FOR USE ON POWER VENTED WATER HEATERS BULK PACK, REPLACES SW 64021 (37E73A-322) No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 37E73A-927
White-Rodgers Emerson INTELLI-VENT CONTROL, COMBINATION GAS VALVE, IGNITION CONTROL, AND THERMOSTAT FOR USE ON POWER VENTED WATER HEATERS BULK PACK, REPLACES RHEEM SP13845D No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 47D43-811
White-Rodgers Accesorios para controladores Demand Defrost Cntrl Detects Ice Build-up No en almacén
Mín.: 1
Múlt.: 1

White-Rodgers 48C21-707
White-Rodgers Emerson GOODMAN DIRECT REPLACEMENT TWO STAGE AIR HANDLER CONTROL FOR TWO STAGE VARIABLE SPEED BLOWERS FOR HVAC LEGACY 24 VAC OR 4 WIRE COMMUNICATING SYSTEMS. REPLACES PCBJA101(S), 102(S), 103(S), 104(S) No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 48M55-751
White-Rodgers Emerson DIRECT REPLACEMENT 3-IN-1 AIR HANDLER CONTROL FOR CARRIER SINGLE STAGE AIR HANDLER WITH PSC BLOWERS OR ECMX CONSTANT TORQUE BLOWERS, REPLACES CARRIER HK61EA002, HK61EA006 AND HK61EA010 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 48P21-811
White-Rodgers Emerson RHEEM DIRECT REPLACEMENT AIR HANDLER CONTROL FOR PSC BLOWERS AND SINGLE STAGE SYSTEM AIRFLOW. INCLUDES WIRE HARNESS AND WIRING DIAGRAMS TO REPLACE THREE DIFFERENT RHEEM KITS, REPLACES RHEEM 47-100436-01, -04, -05, -84A, -84D, -84J & 47-102077-04 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 48P55-751
White-Rodgers Emerson DIRECT REPLACEMENT 2-IN-1 AIR HANDLER CONTROL FOR CARRIER SINGLE STAGE AIR HANDLER WITH PSC BLOWERS, REPLACES CARRIER HK61EA002 AND HK61EA006 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 48X21-811
White-Rodgers Emerson RHEEM DIRECT REPLACEMENT AIR HANDLER CONTROL FOR ECMX CONSTANT TORQUE BLOWERS AND SINGLE STAGE SYSTEM AIRFLOW, REPLACES 47-100436-02, 47-102077-02, -05 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 49S25-707
White-Rodgers Emerson GOODMAN DIRECT REPLACEMENT 2-STAGE AC OR HEAT PUMP UNITARY CONTROL FOR PSC OR ECM OUTDOOR FAN MOTORS/SINGLE-PHASE COMPRESSORS UP TO 5-TONS. WORKS WITH LEGACY HVAC 24 VAC OR 4-WIRE COM. SYSTEMS, REPLACES PCBGR102(S) & 103(S), PCBHR102(S), 103(S), 104( No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50C51-707
White-Rodgers Emerson GOODMAN DIRECT REPLACEMENT INTEGRATED FURNACE CONTROL FOR HSI 2-STG FOR 120 VAC IGNITOR AND VAR SPEED MOTORS, WORKS WITH HVAC LEGACY 24 VAC OR 4 WIRE COMMUNICATING SYSTEMS, REPLACES PCBKF101(S), 102(S), 103(S), 104(S) No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50D50-801
White-Rodgers Controladores para usos especiales Lennox Furnace Module Kit No en almacén
Mín.: 1
Múlt.: 1

White-Rodgers 50D50U-843
White-Rodgers Emerson ALL-SPARK UNIVERSAL INTERMITTENT PILOT/DIRECT SPARK 24V IGN. MODULE. USES NFC FOR SETUP/DIAGNOSTICS ON THE WHITE-RODGERS CONNECT APP. REPLACES 800+ MODELS INCLUDING HONEYWELL S8610U3009, S87 SERIES, FENWAL 35-60, -61, -63 SERIES, WR 50D50-842, -843. No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50E47U-843
White-Rodgers Emerson UNIVERSAL HOT SURFACE IGNITION MODULE. DESIGNED TO REPLACE 24V, 120V OR 240V NON-INTEGRATED HOT SURFACE IGNITION (HSI) MODULES IN A VARIETY OF HEATING APPLICATIONS. REPLACES HUNDREDS OF PART NUMBERS INCLUDING FENWALL, HONEYWELL, UTEC, ICM AND ROBERTS No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50E70-820
White-Rodgers Emerson TRANE DIRECT REPLACEMENT NON-INTEGRATED IGNITION MODULE SINGLE STAGE HOT SURFACE IGNITION FOR 120 VAC IGNITORS USED IN COMMERCIAL ROOFTOP AND PACKAGE UNITS, ALSO REPLACES TRANE KIT 17852 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50F06-843
White-Rodgers Emerson UNIVERSAL ELECTRONIC FAN TIMER FOR NON-INTEGRATED SINGLE STAGE FURNACES, REPLACES HONEYWELL ST9120U1011, ICM270 AND ROBERTSHAW 695-003 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50I56-905
White-Rodgers Emerson INTEGRATED FURNACE CONTROL FOR USE ONLY WITH 50I56D-905 INTELLIGENT VALVE RETROFIT KIT INSTALLATIONS FOR SELECT ICP/LENNOX FURNACES No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50I56D-905
White-Rodgers Emerson INTELLIGENT VALVE RETROFIT KIT FOR ICP & LENNOX 1-STG. PSC FURNACES WITH SV9500 THRU SV9502 ELECTRONIC INTERMITTENT PILOT GAS VALVES. UPGRADES SYSTEM TO A STANDARD GAS VALVE WITH 120V HSI. INCLUDES GAS VALVE, CONTROL BOARD AND IGNITOR/FLAME SENSOR No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50M56-707
White-Rodgers Emerson GOODMAN DIRECT REPLACEMENT INTEGRATED FURNACE CONTROL FOR 1-STG 120 VAC HSI AND PSC BLOWER MOTORS, REPLACES PCBBF134(S), 135(S), 136S), 138(S), 140S) AND ICM2810 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50M56-743
White-Rodgers Accesorios para controladores Replacmnt Integrated Furnace Control No en almacén
Mín.: 1
Múlt.: 1

White-Rodgers 50M56D-751
White-Rodgers Emerson CARRIER DIRECT REPLACEMENT INTEGRATED FURNACE CONTROL FOR 1-STG 120 VAC HSI AND PSC BLOWER MOTORS WITH SYSTEM "EDGE CARD" PLUG FACTORY WIRING, REPLACES CES0110057-00, -01, -02 AND ICM281 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50M56U-801
White-Rodgers Accesorios para controladores Lennox Furnace Control Kit No en almacén
Mín.: 1
Múlt.: 1

White-Rodgers 50M56X-843
White-Rodgers Emerson UNIVERSAL 1-STG. HSI INTEGRATED FURNACE CONTROL FOR PSC, ECMX BLOWERS. INCLUDES UNIVERSAL 120V NITRIDE IGNITOR AND UTILIZES THE WHITE-RODGERS CONNECT APP FOR EASY CONFIGURATION AND DIAGNOSTICS. REPLACES 550+ MODELS INCLUDING HONEYWELL S9200U1000. No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50M58-707
White-Rodgers Emerson GOODMAN/AMANA DIRECT REPLACEMENT INTEGRATED FURNACE CONTROL FOR TWO-STAGE 120V HSI FOR ECMX BLOWER MOTORS. REPLACES PCBBF133(S), 137(S), 139(S), 139(SK), 50M58-289-01, 50M58-289-02, 50M58-289-03 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50M58-956
White-Rodgers Emerson YORK DIRECT REPLACEMENT INTEGRATED FURNACE CONTROL FOR TWO-STAGE 120V HOT SURFACE IGNITION FOR ECMX BLOWER MOTORS. REPLACES 031-03494-000, S1-03103494000, S1-33103494000, 50M58-242-01, 50M58-242-01B1 No en almacén
Mín.: 1
Múlt.: 1
White-Rodgers 50N02A-820
White-Rodgers Emerson TRANE DIRECT REPLACEMENT INTEGRATED IGNITION CONTROL TWO STAGE DIRECT SPARK IGNITION WITH 80 OR 0 SECOND COOL FAN OFF DELAY, USED IN COMMERCIAL ROOFTOP AND PACKAGE UNITS, ALSO SEE F50N02-820 ADAPTOR BOARD No en almacén
Mín.: 1
Múlt.: 1