R12C2T25/R 2.5W Isolated DC/DC Converters

RECOM Power R12C2T25/R 2.5W Isolated DC/DC Converters offer high 5kVAC/1min isolation, 1.4kVDC working voltage, high 150kV/μs CMTI, and remarkable stability up to 125°C (>0.5W). These devices are versatile solutions designed for isolated gate bias voltages, particularly for transistors such as IGBTs, Si and SiC MOSFETs, and Cascode GaNs. The compact R12C2T25/R converters exhibit a wide input voltage range of 9VDC to 18VDC and programmable asymmetrical output voltages. This ensures precise control and performance optimization for power electronics applications. These DC/DC converters are available in an SMD form factor 36-pin SSOP package and offer superior reliability even under harsh high-power and high-frequency switching environments. 

Resultados: 2
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Aislamiento Número de salidas Energía de salida Voltaje de entrada - Mín Voltaje de entrada - Máx Tensión de salida (canal 1) Corriente de salida (canal 1) Corriente de salida (canal 2) Voltaje de aislamiento Empaquetado / Estuche Longitud Anchura Altura Industria Serie
RECOM Power Convertidores DC/DC para SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 400En existencias
Mín.: 1
Múlt.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T25/R
RECOM Power Convertidores DC/DC para SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 759En existencias
Mín.: 1
Múlt.: 1
Bobina: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T25/R