SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Resultados: 4
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE (802.15.1) Protocolo: Telefonía móvil, NBIoT y LTE Protocolo: GPS y GLONASS Protocol: Wi-Fi (802.11) Protocolo: ANT, Thread, Zigbee (802.15.4) Protocolo: Sub GHz Estilo mecánico Estilo Ganancia Impedancia VSWR Frecuencia de energía Temperatura operativa mínima Temperatura operativa máxima Número de bandas Estilo de montaje Estilo de terminación Tipo de conector de la antena Frecuencia central Aplicación Longitud Anchura Altura Clasificación IP Tipo de cable Serie Empaquetado
Pulse Electronics Antenas Vehicular Ant White 2LTE 1GNSS No en almacén Plazo producción 16 Semanas
Mín.: 12
Múlt.: 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 2, 5.2 M RG174 RAZ Bulk
Pulse Electronics Antenas Vehicular Ant White 2LTE 1WIFI 1GNSS No en almacén Plazo producción 16 Semanas
Mín.: 22
Múlt.: 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 3, 5.2 M RG174 RAZ Bulk
Pulse Electronics Antenas Vehicular Ant White 2LTE 1WIFI 1GNSS No en almacén Plazo producción 16 Semanas
Mín.: 1
Múlt.: 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 4, 5.2 M RG174 RAZ Bulk
Pulse Electronics Antenas Vehicular Ant White 2LTE 3WIFI 1GNSS No en almacén Plazo producción 16 Semanas
Mín.: 16
Múlt.: 1

Multiprotocol Antennas Vehicle Antennas Active 644 MHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Module Sharkfin 4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi 50 Ohms 2:1 45 W - 40 C + 85 C 4 Band Magnetic Mount Connector RP-SMA Male, SMA Male 802 MHz, 1561.098 MHz, 1575.42 MHz, 1602.56 MHz, 2205 MHz, 2450 MHz, 5412.5 MHz Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes 195.1 mm 88.5 mm 92.6 mm IP67 5.2 M LMR195 x 5, 5.2 M RG174 RAZ Bulk