G2RL PCB Relays

Omron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KVAC for 1 minute between coil and contacts, 2.5KVAC for 1 minute between contacts of different polarity, and 1KVAC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.

Resultados: 5
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Producto Tipo Voltaje de la bobina Mecanismo y número de contactos del relé Corriente de contacto máxima Terminación de contacto Estilo de montaje Tensión del interruptor Terminación de la bobina Tipo de bobina Resistencia de la bobina Corriente de la bobina Material del contacto Serie Longitud Anchura Altura Empaquetado
Omron Electronics Relés universales 1 form A w/ TV3 12VDC Coil, 16A 38En existencias
300Fecha prevista: 08/05/2026
Mín.: 1
Múlt.: 1

Power Relays Low Profile 12 VDC 1 Form A (SPST-NO) 16 A Solder Pin Through Hole 440 VAC, 300 VDC Solder Pin Non-Latching 360 Ohms 33.3 mA Silver Alloy (Ag) G2RL 29 mm 12.7 mm 15.7 mm Tube
Omron Electronics Relés universales 1 form A w/ TV3 24VDC Coil, 16A 70En existencias
100Fecha prevista: 13/03/2026
Mín.: 1
Múlt.: 1

Power Relays Low Profile 24 VDC 1 Form A (SPST-NO) 16 A Solder Pin Through Hole 440 VAC, 300 VDC Solder Pin Non-Latching 1.44 kOhms 16.7 mA Silver Alloy (Ag) G2RL 29 mm 12.7 mm 15.7 mm Tube
Omron Electronics Relés universales 1 form A w/ TV3 48VDC Coil, 16A 156En existencias
Mín.: 1
Múlt.: 1

Power Relays Low Profile 48 VDC 1 Form A (SPST-NO) 16 A Solder Pin Through Hole 440 VAC, 300 VDC Solder Pin Non-Latching 5.358 kOhms 8.96 mA Silver Alloy (Ag) G2RL 29 mm 12.7 mm 15.7 mm Tube
Omron Electronics Relés universales 1 form A w/ TV3 5VDC Coil, 16A
293Fecha prevista: 24/04/2026
Mín.: 1
Múlt.: 1

Power Relays Low Profile 5 VDC 1 Form A (SPST-NO) 16 A Solder Pin Through Hole 440 VAC, 300 VDC Solder Pin Non-Latching 62.5 Ohms 80 mA Silver Alloy (Ag) G2RL 29 mm 12.7 mm 15.7 mm Tube
Omron Electronics Relés universales Power PCB Relay No en almacén
Mín.: 1
Múlt.: 1
Power Relays 9 VDC G2RL