Industry 4.0 Solutions

Molex Industry 4.0 Solutions feature a wide range of technologies geared to help revolutionize the industrial automation market. This fourth industrial revolution brings the promise of greater freedom and flexibility for machine builders and line developers to venture beyond current restrictive and proprietary solutions. As global markets expand, industrial automation machine builders appear to be steadily transitioning beyond the limitations of proprietary solutions and wiring in favor of more open platforms. These Molex products are ruggedly designed and engineered to provide infrastructure solutions for harsh-duty manufacturing environments, including automotive, food/beverage, material handling, and commercial vehicles.

Resultados: 4
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Producto Número de posiciones Paso Número de filas Estilo de terminación Ángulo de montaje Altura de pila Valor de corriente Voltaje máximo Temperatura operativa mínima Temperatura operativa máxima Recubrimiento del contacto Material del contacto Material de la carcasa Serie Empaquetado
Molex Conectores placa a placa y mezzanine 20 Ckt Vert. Recept 0.5mm SMT Dual-Row 24.917En existencias
Mín.: 1
Múlt.: 1
Bobina: 3.000

Receptacles 20 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm, 4 mm 500 mA 50 V - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) 52991 Reel, Cut Tape, MouseReel
Molex Conectores placa a placa y mezzanine 0.5 BTB STR REC HSG TR REC HSG 529910608 7.730En existencias
Mín.: 1
Múlt.: 1
Bobina: 3.000

Receptacles 60 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm, 4 mm 500 mA 50 V - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) 52991 Reel, Cut Tape, MouseReel
Molex Conectores placa a placa y mezzanine 30 Ckt Vert. Recept 0.5mm SMT Dual-Row 2.234En existencias
18.000Fecha prevista: 13/02/2026
Mín.: 1
Múlt.: 1
Bobina: 3.000

Receptacles 30 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm, 4 mm 500 mA 50 V - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) 52991 Reel, Cut Tape, MouseReel
Molex Conectores placa a placa y mezzanine .5MM 80P V RECPT 3 & 4MM STACK HGHT 1.290En existencias
9.000Fecha prevista: 17/04/2026
Mín.: 1
Múlt.: 1
Bobina: 3.000

Receptacles 80 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm, 4 mm 500 mA 50 V - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) 52991 Reel, Cut Tape, MouseReel