MxL83434 Quad Receivers

MaxLinear MxL83434 Quad Receivers are monolithic differential line RS-485/RS-422 receivers that support up to 32Mbps data rates. These receivers feature paired enable pins that offer flexibility to control two channels at a time. The MxL83434 receivers also feature fail-safe open receiver (Rx) inputs, 1/4 unit load (128 bus nodes), and glitch-free power-up/power-down for hot-swap capability. These receivers with high ESD and EFT protection meet or exceed the requirements of the TIA/EIA-485A and EIA/TIA-422B standards. The MxL83434 receivers are used in telecommunication equipment, high-speed motor drives, wireless infrastructure, building automation, and industrial transport applications.

Resultados: 2
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Estilo de montaje Empaquetado / Estuche Función Número de receptores Frecuencia de datos Tensión del suministro - Máx Tensión del suministro - Mín Temperatura operativa mínima Temperatura operativa máxima Empaquetado
MaxLinear Circuito integrado para interfaz RS-422/RS-485 Quad RS-485/422 receiver with ESD and EFT protection 2.480En existencias
Mín.: 1
Múlt.: 1
Bobina: 2.500

SMD/SMT TSSOP-16 Receiver 4 Receiver 32 MB/s 5 V 3.3 V - 40 C + 125 C Reel, Cut Tape
MaxLinear Circuito integrado para interfaz RS-422/RS-485 Quad RS-485/422 receiver with ESD and EFT protection 2.495En existencias
Mín.: 1
Múlt.: 1
Bobina: 2.500

SMD/SMT TSSOP-16 Receiver 4 Receiver 32 MB/s 5 V 3.3 V - 40 C + 85 C Reel, Cut Tape