1610 Thermal Automotive Circuit Breakers

E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers are ideal for extra-low voltage wiring systems on all types of vehicles and marine crafts. The miniaturized single pole circuit breakers feature press-to-reset cycling. E-T-A Circuit Breakers 1610 Thermal Automotive Circuit Breakers extend performance and convenience to applications that are cost critical.

Resultados: 7
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Producto Tipo Valor de corriente Voltaje máximo DC Número de polos Tipo de actuador Temperatura operativa mínima Temperatura operativa máxima Iluminado
E-T-A Interruptores automáticos Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr 4.907En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Interruptores automáticos A Min Ord Qty 50. Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost 5.969En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Interruptores automáticos Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr 2.377En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 10 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Interruptores automáticos Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr 2.260En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 20 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Interruptores automáticos Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr 819En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Interruptores automáticos Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr 891En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Interruptores automáticos Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cr 640En existencias
Mín.: 1
Múlt.: 1

1610 Miniature Circuit Breaker Automotive 6 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated