CDY5TRY-SMOUNT

Bussmann / Eaton
504-CDY5TRY-SMOUNT
CDY5TRY-SMOUNT

Fabr.:

Descripción:
Equipos y surtido de fusibles FUSE TRAY AMG & AMI

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
333,91 € 333,91 €
270,86 € 1.354,30 €
253,37 € 2.533,70 €

Atributo del producto Valor del atributo Seleccionar atributo
Eaton
Categoría de producto: Equipos y surtido de fusibles
RoHS:  
Fuse Kits and Assortments
CDY
Fuse Kits
Automotive Fuse Kit
Marca: Bussmann / Eaton
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Tipo de fusible: Fast Acting
Altura: 1.03 in
Longitud: 7 in
Estilo de montaje: Panel Mount
Número de piezas por valor: 1
Número de valores: 12
Cantidad del paquete de fábrica: 1
Subcategoría: Fuses
Estilo de terminación: Blade
Número total de piezas: 12
Anchura: 3.5 in
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8536100040
MXHTS:
8536100040
ECCN:
EAR99

CDY Bussmann Fuse Caddies & Trays

Eaton CDY Bussmann Fuse Caddies and Trays feature tray labels for the identification of contents and are used to store fuse inventory in one compact location. These fuse kits offer installers a full array of fuses for replacement needs. The Bussmann series' caddies are easy-to-use and convenient for keeping the right fuses on hand. These fuse kits have a compact design for easy storage and a fuse caddy security latch for portability and secured storage. The Bussmann series can be selected from two fuse caddies containing the most popular fuse selections or individual trays for the specific fuse inventory. These fuse kits are individually organized by fuse type with popular ratings to cover the majority of cars, vans, light trucks, SUVs, and RVs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.