Bourns CVH252009 Multilayer Power Chip Inductors
Bourns CVH252009 Multilayer Power Chip Inductors feature monolithic construction with high reliability, a magnetically shielded construction, low DC resistance, and low profile. CVH252009 inductors are RoHS compliant. Bourns CVH252009 Multilayer Power Chip Inductors are ideal for CVH252009 Series Multilayer Power Chip Inductors include DC/DC converters for smart phones, DVCs/DSCs, tablets, HDDs/SSDs, and mobile electronics.Features
- Monolithic construction offers high reliability
- Magnetically shielded construction provides low radiation
- Low DC resistance
- Low profile, 1008 size (2.5mm x 2mm x 0.9mm)
- RoHS compliant
Applications
- DC/DC converters for:
- Smart phones
- DVCs / DSCs
- Tablets
- HDDs / SSDs
- Mobile electronic devices
View Results ( 6 ) Page
| Número de referencia | Hoja de datos | Descripción | Corriente CC máxima | Resistencia CC máxima | Frecuencia autorresonante |
|---|---|---|---|---|---|
| CVH252009-R47M | ![]() |
Inductores de potencia (SMD) 0.47uH 1MHz 20% | 1.8 A | 40 mOhms | 100 MHz |
| CVH252009-3R3M | ![]() |
Inductores de potencia (SMD) 3.3uH 1MHz 20% | 1.2 A | 100 mOhms | 30 MHz |
| CVH252009-4R7M | ![]() |
Inductores de potencia (SMD) 4.7uH 1MHz 20% | 1.1 A | 110 mOhms | 25 MHz |
| CVH252009-1R0M | ![]() |
Inductores de potencia (SMD) 1uH 1MHz 20% | 1.6 A | 55 mOhms | 60 MHz |
| CVH252009-1R5M | ![]() |
Inductores de potencia (SMD) 1.5uH 1MHz 20% | 1.5 A | 70 mOhms | 50 MHz |
| CVH252009-2R2M | ![]() |
Inductores de potencia (SMD) 2.2uH 1MHz 20% | 1.3 A | 80 mOhms | 40 MHz |
Publicado: 2012-09-20
| Actualizado: 2022-03-11