TRP Connector / Bel Specialty Integrated Connector Modules (ICMs)
TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.Features
- Low profile height, less than 0.400 inches off the PCB
- High speed capable, from 10/100BT up to 10GBT
- Used in low-profile applications
- Used in half-U height applications
- Compatible with up to OCP 3.0 mechanical card requirements
- 100% hi-pot tested in production
- Lead-free wave-solder compatible, with some IR reflow-compatible designs
- Comes with many different LED color combinations and options
- UL recognized
- 10/100BT AutoMDIX
- 1GBT (10/100/1000BT)
- 2.5GBT, 5GBT, and 10GBT
- RoHS compliant
Specifications
- 260°C temperature for 10 seconds of soldering
- 30W, 60W, and 100W power over Ethernet
- -40°C to 85°C operating temperature range
Applications
- Blade servers or cards
- Network interface cards
- Laptop computers
- Storage systems
- Mezzanine cards
- Storage
- Switches
- Routers
- Servers
- Workstations
- Motherboards
Additional Resource
View Results ( 49 ) Page
| Número de referencia | Hoja de datos | RoHS - Mouser | Configuración | Categoría de rendimiento | Ángulo de montaje | Temperatura operativa mínima | Temperatura operativa máxima | Serie | Aplicación | Número de posiciones | Material del contacto | Número de puertos | Color LED izdo/dcho | Cantidad estándar de paquetes | Orientación de la pestaña | Color |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| SI-16002-F | ![]() |
Y | 1x1 | Cat 5 | Vertical | 0 C | + 70 C | SI | 10/100 Base-T | 8 Position | Copper Alloy | 1 Port | 960 | Top Entry | ||
| SI-46004-F | ![]() |
E | 1x1 | Cat 5 | Vertical | 0 C | + 70 C | SI | 10/100 Base-T 60 W | 8 Position | Copper Alloy | 1 Port | Yellow / Green | 960 | Tab Up | |
| 08C2-1X1T-03 | ![]() |
RJ45 over 2 USB Type A | Cat 5 | Right Angle | 0 C | + 70 C | 08C2 | 10/100 Base-T | 8 Position | 3 Port | Orange, Green / Yellow | 420 | Tab Up | Brown | ||
| C893-1DX1-E5 | ![]() |
E | RJ45 over 2 USB | Cat 5 | Right Angle | 0 C | + 70 C | C893 | 10/100 Base-T | Yellow / Green | 315 | Tab Up | Black | |||
| 1840419-4 | ![]() |
E | 1x1 | Cat 5 | Vertical | 0 C | + 70 C | 10/100 Base-T | 8 Position | Phosphor Bronze | 1 Port | Green, Yellow / Green, Yellow | 200 | Top Entry | Black | |
| 1840469-2 | ![]() |
E | 1x1 | Cat 5 | Vertical | - 40 C | + 85 C | 10/100 Base-T PoE 15W | Phosphor Bronze | 1 Port | Green / Yellow | 1 | User Selectable | Black | ||
| 0862-1J1T-46A-F | ![]() |
Y | RJ45 over 2 USB Type A | Cat 5e | Right Angle | - 40 C | + 85 C | USB 2.0 | 10/100/1000 Base-T | 16 Position | Phosphor Bronze | 3 Port | Orange, Green / Yellow | 420 | Tab Up | Brown |
| 1840417-4 | ![]() |
E | 200 | |||||||||||||
| SI-46001-F | ![]() |
1x1 | Cat 5 | Vertical | 0 C | + 70 C | SI | 10/100 Base-T | 8 Position | Copper Alloy | 1 Port | Yellow / Green | 960 | User Selectable | ||
| 1840419-2 | ![]() |
E | 1x1 | Cat 5 | Vertical | 0 C | + 70 C | 10/100 Base-T | 8 Position | Phosphor Bronze | 1 Port | Green / Yellow | 200 | Top Entry | Black |
Publicado: 2023-04-05
| Actualizado: 2023-04-13