Bel Power Solutions TEC2200/2401/2600 AC-DC Front End Power Supplies

Bel Power Solutions TEC2200/2401/2600 AC-DC Front End Power Supplies are hot-swappable Common Redundant Power Supplies (CRPS) that support N+1 redundant architectures. These power supplies convert standard AC mains power/High-Voltage DC (HVDC) bus voltages into a main output of 12VDC for powering systems using distributed power architectures. The TEC2200/2401/2600 front-end power supplies feature 80 Plus Titanium efficiency, high power density, and support power management bus communication protocol. The high power density helps improve the overall system efficiency and reliability. The full digital control in these power supplies facilitates remote set-up, monitoring, and control. 

The TEC2200/2401/2600 AC-DC front-end power supplies offer multiple protections, including overvoltage, overtemperature, overcurrent, overpower, and short circuit protection. These power supplies meet international safety standards and display the CE-Mark for the European Low Voltage Directive (LVD). Typical applications include networking switches, servers and routers, and telecommunications.

Features

  • 80 Plus Titanium efficiency
  • Intel standard CRPS form factor
  • Black box recorder and bootloader
  • Clockwise and counter-clockwise fan rotation
  • High power density
  • Supports N+1 redundancy and cold redundancy, and internal oring
  • Supports power management bus communication protocol

Specifications

  • Up to 2600W output power 
  • 12VDC output voltage 
  • Input voltage range:
    • 90VAC to 264VAC
    • 180VDC to 300VDC
  • 12VSB (2.1A) standby output
  • Dimensions:
    • 185mm x 73.5mm x 40mm
    • 7.28in x 2.89in x 1.57in
  • Meet 62368-1

Applications

  • Networking switches
  • Servers
  • Routers
  • Telecommunications
View Results ( 3 ) Page
Número de referencia Hoja de datos Serie Corriente de salida (canal 1)
TEC2200-12-074NA TEC2200-12-074NA Hoja de datos TEC2200 178 A
TEC2401-12-074NA TEC2401-12-074NA Hoja de datos TEC2400 195 A
TEC2600-12-074NA TEC2600-12-074NA Hoja de datos TEC2600 213 A
Publicado: 2023-03-27 | Actualizado: 2023-10-03