Banner Engineering Q5X Photoelectric Sensors

Banner Engineering Q5X Photoelectric Sensors are high-power, multi-function laser sensors. These sensors solve the most challenging distance-based applications, even at acute angles. The Q5X sensors background-suppression laser is a powerful, problem-solving sensor in an industry-standard rectangular housing. These best-in-class laser sensors are available with ranges from 50mm to 10m, are easy to use, and provide reliable detection of the most challenging targets. The Q5X sensors are used in material handling, packaging, lumber and construction, and automotive.

Features

  • Reduce inventory and verify multiple conditions with a single device
  • Compact housing designed for tight spaces with rotatable M12 quick disconnect
  • High excess gain for reliable detection of dark objects (<0.1% reflective black targets)
  • Reliable detection from 50mm to 10m, even at an angle
  • Programmable via the onboard user interface, remote teach, IO-Link, or optional remote sensor display (RSD)
  • Simplified setup, remote monitoring, control, and configuration with optional RSD
  • 270° rotatable M12 QD meets a variety of mounting constraints
  • Reduce or prevent downtime with a specialized jam-detection model
  • Dual teach mode measures both distance plus light intensity for challenging applications
  • -10°C to 50°C operating conditions and 35% to 95% relative humidity

Applications

  • Automotive seat inspection
  • Illuminated forklift guidance
  • Jam detection on a conveyor with only AC
  • Verifying metal sheets on a stamping press
  • In-line accumulation on a single filler
  • Clear and reflective targets
  • Dark and low-contrast targets
  • Preventing jams in airport baggage retreval systems

Specifications

Banner Engineering Q5X Photoelectric Sensors

Videos

View Results ( 7 ) Page
Número de referencia Hoja de datos Descripción
Q5XKLAF3000-Q8 Q5XKLAF3000-Q8 Hoja de datos Sensores fotoeléctricos Q5X Series: Laser Adjustable Field; Range: 95-3000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable QD
Q5XKILAF3000-Q8 Q5XKILAF3000-Q8 Hoja de datos Sensores fotoeléctricos Q5X Series: Laser Adjustable Field; Range: 3000 mm; Input 12-30 V dc; Analog: 4-20 mA Discrete: PNP/NPN with IO-Link; 5-pin M12 Integral QD
Q5XKLAF10000-Q8 Q5XKLAF10000-Q8 Hoja de datos Sensores fotoeléctricos Q5X Series: Laser Adjustable Field; Range: 50-10000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable Connector
Q5XKULAF3000-Q8 Q5XKULAF3000-Q8 Hoja de datos Sensores fotoeléctricos Q5X Series: Laser Adjustable Field; Range: 3000 mm; Input 12-30 V dc; Analog: 0-10 V dc Discrete: PNP/NPN with IO-Link; 5-pin M12 Integral QD
Q5XKLAF2000-Q8 Q5XKLAF2000-Q8 Hoja de datos Sensores fotoeléctricos Q5X Series: Laser Adjustable Field; Range: 95-2000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable QD
Q5XKLAF5000-Q8 Q5XKLAF5000-Q8 Hoja de datos Sensores fotoeléctricos Q5X Series: Laser Adjustable Field; Range: 50-5000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable QD
Q5XKLAF2000-Q8-JAM Q5XKLAF2000-Q8-JAM Hoja de datos Sensores fotoeléctricos Q5X Series: Jam Detection Model; Range: 95-2000 mm; Input: 10-30 V dc; Output: 1 PNP/NPN with IO-Link; 1 PNP/NPN Multi-Function I/O; 4-pin M12 Rotatable QD
Publicado: 2023-05-30 | Actualizado: 2025-07-29