Avery Dennison Round Hole Fir Tree Automotive Fasteners

Avery Dennison Round Hole Fir Tree Automotive Fasteners keep wires, cables, and components quiet and secure. These fasteners are made from high-performance polymers to withstand extreme heat, weather, and vibration. The fir tree design ensures firm mounting in punched or threaded holes, while the integrated disk and fluted edges reduce noise and enhance installation speed. These fasteners are available for hole diameters from 6.3mm to 11.5mm and panel thicknesses from 0.6mm to 8.5mm, including compatibility with M6 to M10 threaded holes. Typical applications include automotive wire harness fastening, panel mounting, vibration control, and OEM-compliant installations.

Features

  • Low insertion force
  • Small form factor
  • PA66 IMHS resin
  • Ø6.3mm to 11.5mm hole diameter
  • 0.6mm to 8.5mm panel thicknesses
  • Some fir tree parts are also designed specially for threaded holes from M6 to M10

Applications

  • Automotive wire harness
  • Hose
  • Cable assemblies
View Results ( 16 ) Page
Número de referencia Hoja de datos Color Longitud (pulg.) Material Fuerza tensil Anchura (pulg.) Características
20042-0 20042-0 Hoja de datos
20103-0 20103-0 Hoja de datos Black 7.26 in Polyamide (PA66), Nylon 6.6 50 lbs 0.19 in
20038-0 20038-0 Hoja de datos Black 7.2 in Polyamide (PA66), Nylon 6.6 50 lbs 0.19 in 7 Flute Curved Tie, Straight Fir Tree Fastener Type, Round / Hex Mounting Hole
20106-0 20106-0 Hoja de datos Black 7.17 in Polyamide (PA66), Nylon 6.6 50 lbs 0.19 in Fir Tree Standoff, Manifold Cover Fastener
20002-0 20002-0 Hoja de datos Gray 7.28 in Polyamide (PA66), Nylon 6.6 50 lbs 0.177 in 4 Flute Curved Tie
10709-0 10709-0 Hoja de datos Black 8.3 in Polyamide (PA66), Nylon 6.6 50 lbs 0.25 in Round / Hex Mounting Hole , Straight Fir Tee Fastener Type
10710-0 10710-0 Hoja de datos Black 8.27 in Polyamide (PA66), Nylon 6.6 50 lbs 0.25 in
20094-0 20094-0 Hoja de datos Black 7.26 in Polyamide (PA66), Nylon 6.6 50 lbs 0.19 in
20049-0 20049-0 Hoja de datos 7.5 in Nylon 23 kg 0.252 in
20117-0 20117-0 Hoja de datos Black 7.29 in Polyamide (PA66), Nylon 6.6 50 lbs 0.19 in
Publicado: 2025-09-02 | Actualizado: 2025-09-12