Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.

Features

  • 120W maximum power
  • 7-14VDC input voltage
  • 0.6-5.2VDC output voltage
  • Two 25A outputs or single 50A output
  • Digital or analog control
  • -20°C to +85°C operating temperature range

Applications

  • Graphics, data, or video processing using high-power devices
    • Server processors
    • FPGAs
    • Supercomputers
    • Network
    • Storage
    • Telecom equipment

Configuration

Application Circuit Diagram - Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules

Videos

View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción Energía de salida Tensión de salida (canal 1) Altura
LGA50D-01DADJLPJ LGA50D-01DADJLPJ Hoja de datos Convertidores DC/DC para SMD 7.5-14Vi 0.6-3.3Vo 25A Dual Lo-profile 92 W 600 mV to 3.3 V 6 mm (0.236 in)
LGA50D-01DADJJ LGA50D-01DADJJ Hoja de datos Convertidores DC/DC para SMD 7.5-14Vi 0.6-5.2Vo 25A Dual 120 W 600 mV to 5 V 12.2 mm (0.48 in)
LGA50D-01DADJSBJ LGA50D-01DADJSBJ Hoja de datos Convertidores DC/DC para SMD 7.5-14Vi 0.6-5.22Vo 25A Dual Solder-Bump 120 W 600 mV to 5 V 10.6 mm (0.417 in)
Publicado: 2019-02-12 | Actualizado: 2025-12-12