ams OSRAM Duris® E2835 0.2W Softlinear LEDs

ams OSRAM Duris® E2835 0.2W Softlinear LEDs are designed for high-quality interior lighting concepts and designs. These LEDs come in a standard 2835 footprint that provides competitive value at the application and system levels. The Duris E2835 0.2W Softlinear LEDs cover CRI 80, CRI 90, and CRI 97 to meet different requirements of indoor lighting designs. These LEDs feature good mechanical flexibility, wide beam angle, and minimal cracking when mounted on a flexible strip. The Duris E2835 0.2W Softlinear LEDs are best fit for linear and flexible strips and offer good control of color consistency/uniform color. These LEDs also offer specially tuned 2400K CCT to support the design of waterproof lighting fixtures. Typical applications include professional indoor lighting, architectural lighting, and waterproof lighting fixtures.

Features

  • Ideal for cost-effective designs
  • Best fit for linear and flexible strips
  • Good mechanical flexibility
  • Good control of color consistency/uniform color
  • Minimal cracking when mounted on a flexible strip
  • Standard 2835 footprint provides competitive value in application and system level
  • Wide beam angle
  • Specially tuned 2400K CCT to support the design of waterproof lighting fixtures
  • Cover CRI 80, CRI 90, and CRI 97 to meet different requirements of indoor lighting designs

Applications

  • Professional indoor lighting
  • Architectural lighting
  • Waterproof lighting fixtures

Application Examples

View Results ( 21 ) Page
Número de referencia Hoja de datos Longitud de onda/temperatura del color Flujo luminoso/flujo radiante Índice de reproducción cromática (IRC) Ángulo de visionado Vf - Tensión delantera
GW JTLMS3.EM-G9H1-XX52-1-60-R33 GW JTLMS3.EM-G9H1-XX52-1-60-R33 Hoja de datos 5700 K 25 lm 80 120 deg 3.15 V
GW JTLMS3.CM-G8GW-XX51-1-60-R33 GW JTLMS3.CM-G8GW-XX51-1-60-R33 Hoja de datos 6500 K 22.5 lm 92 120 deg 2.9 V
GW JTLMS3.CM-G8GW-XX55-1-60-R33 GW JTLMS3.CM-G8GW-XX55-1-60-R33 Hoja de datos 4000 K 22.5 lm 92 120 deg 2.9 V
GW JTLMS3.EM-G8GW-XX58-1-60-R33 GW JTLMS3.EM-G8GW-XX58-1-60-R33 Hoja de datos 2700 K 25 lm 80 120 deg 3.15 V
GW JTLMS3.GM-G3G7-XX58-1-60-R33 GW JTLMS3.GM-G3G7-XX58-1-60-R33 Hoja de datos 2700 K 15 lm 98 120 deg 2.95 V
GW JTLMS3.GM-G4G8-XX57-1-60-R33 GW JTLMS3.GM-G4G8-XX57-1-60-R33 Hoja de datos 3000 K 16.5 lm 98 120 deg 2.95 V
GW JTLMS3.GM-G6GV-XX55-1-60-R33 GW JTLMS3.GM-G6GV-XX55-1-60-R33 Hoja de datos 4000 K 19.5 lm 98 120 deg 2.95 V
GW JTLMS3.CM-G6G9-XX510-1-60-R33 GW JTLMS3.CM-G6G9-XX510-1-60-R33 Hoja de datos 2200 K 19.5 lm 92 120 deg 2.9 V
GW JTLMS3.CM-G6GV-XX59-1-60-R33 GW JTLMS3.CM-G6GV-XX59-1-60-R33 Hoja de datos 2400 K 19.5 lm 92 120 deg 2.9 V
GW JTLMS3.CM-G7GV-XX58-1-60-R33 GW JTLMS3.CM-G7GV-XX58-1-60-R33 Hoja de datos 2700 K 21 lm 92 120 deg 2.9 V
Publicado: 2024-07-04 | Actualizado: 2025-06-20