Amphenol Sine Systems ATPH 3-Position Connectors

Amphenol Sine Systems ATPH 3-Position Connectors are a cost-effective thermoplastic solution with superior environmental seals and snap-fit end caps for exceptional rear seal retention. These connectors are designed for high voltage applications up to 750VAC/1000VDC and have been developed to be comparable with all other existing standard products industry-wide. The ATPH connectors' design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. These connectors feature housings manufactured with a thermoplastic material that is not only durable but has excellent UV resistance, dielectric/mechanical properties, and is environmentally RoHS compliant. The ATPH connectors feature contacts made from high-quality copper alloy to ensure an electrically reliable connection. These connectors are ideal for use in marine, heavy equipment, agriculture, automotive, alternative energy, and demanding interconnect applications.

The QXRT08-ATPH3 Contact Extraction Tool is designed specifically for ATPH 3-position connectors. This extraction tool is ideal for size 10 (3mm) contacts and is RoHS compliant.

Amphenol Sine Systems ATPH 3-Position Connectors

Features

  • IP68 and IP69K rated (in mated condition)
  • Integrated latch coupling system
  • Machined contact types
  • Crimp contact termination
  • UL94 V-0 flammability rating
  • Thermoplastic housing with integrated latch for mating
  • Snap-fit end cap for exceptional rear seal retention
  • Copper alloy contact material (gold and silver plating available)
  • No additional wedgelock required
  • Comparable with existing standard products industry-wide
  • RoHS compliant

Applications

  • Marine
  • Heavy equipment
  • Agricultural
  • Automotive
  • Alternative energy

Specifications

  • 750VAC/1000VDC maximum voltage
  • 10AWG to 14AWG wire range
  • 30A maximum current
  • Size 10 (3mm) contacts
  • <2mΩ contact resistance
  • >30lbf contact retention
  • >100 minimum mating cycles
  • ≤55ºC temperature rise
  • Meets >222N connector retention force
  • -55°C to 125°C operating temperaturer range
Publicado: 2026-02-12 | Actualizado: 2026-02-16