Amphenol RF IP67 TNC & RP-TNC Connectors & Adapters

Amphenol RF IP67 TNC and RP-TNC Connectors offer a wide selection of waterproof IP-rated and tamper-resistant interface connectors. The connectors provide strong protection to secure against anything that may compromise system performance. These TNC and RP-TNC connectors operate at 50Ω impedance and utilize the familiar threaded interface that ensures mating stability and reliable electrical performance. This interface is available in a variety of configurations including a front-mounted bulkhead jack. These TNC and RP-TNC connectors operate from -65°C to +165°C temperature range. Typical applications antennas, industrial, wireless, military, and broadband.

Features

  • Available in a variety of configurations:
    • Straight plugs
    • Right-angle plugs
    • Bulkhead jacks with:
      • Rear mount and front mount
    • Jack with free-hanging
    • PCB bulkhead mount
  • Waterproof IP67 rated
  • Tamper-resistant
  • Threaded coupling mechanism
  • Durable construction

Applications

  • Antennas
  • Industrial
  • Wireless
  • Military
  • Broadband

Specifications

  • 50Ω impedance
  • 11GHz maximum frequency
  • 1500VRMS maximum dielectric withstanding voltage
  • 5000MΩ minimum insulation resistance
  • 500 minimum mating cycles
  • -65°C to +165°C operating temperature range
View Results ( 77 ) Page
Número de referencia Hoja de datos Frecuencia máxima Impedancia Aislamiento Material del contacto Estilo de terminación Estilo de montaje Estilo del cuerpo
031-6802 031-6802 Hoja de datos 6 GHz 50 Ohms Phosphor Bronze Crimp Cable Mount / Free Hanging Bulkhead
031-6212 031-6212 Hoja de datos 3 GHz 50 Ohms Non-Isolated Phosphor Bronze Crimp Bulkhead - Front Mount Bulkhead
031-6600 031-6600 Hoja de datos 6 GHz 50 Ohms Beryllium Copper Solder Cup Bulkhead - Rear Mount Bulkhead
031-6508 031-6508 Hoja de datos 6 GHz 50 Ohms Non-Isolated Brass Crimp Bulkhead - Rear Mount Bulkhead
031-6923 031-6923 Hoja de datos 6 GHz 50 Ohms Non-Isolated Beryllium Copper Crimp Cable Mount / Free Hanging Straight
122542 122542 Hoja de datos 11 GHz 50 Ohms Crimp Bulkhead - Rear Mount
031-6507 031-6507 Hoja de datos 6 GHz 50 Ohms Non-Isolated Beryllium Copper Crimp Bulkhead - Rear Mount Bulkhead
031-6960 031-6960 Hoja de datos 9 GHz 50 Ohms Non-Isolated Copper Crimp Panel Mount Straight
031-6965 031-6965 Hoja de datos 9 GHz 50 Ohms Non-Isolated Copper Crimp Cable Mount / Free Hanging Straight
031-6966 031-6966 Hoja de datos 7.1 GHz 50 Ohms Non-Isolated Brass Crimp Cable Mount / Free Hanging Right Angle
Publicado: 2021-06-04 | Actualizado: 2025-01-07