Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems

Amphenol FCI Minitek® Pwr PICPWR OCP® Connector Systems are fully isolated terminals with positive locking on the housing and low Thumb® latch operation. The PICPWR 2x6+12SB or 2x3+6SB auxiliary power connectors and cable assemblies support the 864W (2x6)/ 486W (2x3) power distribution within the HPM and to/from peripheral subsystems and vice-versa. These devices feature 1000MΩ minimum insulation resistance, 2200VAC dielectric withstand voltage, 30°C maximum temperature rise, and LCP, black (UL 94V-0) housing. The Minitek® Pwr PICPWR OCP® connector systems comply with RoHS and are lead-free. Typical applications include AI and cloud, gaming consoles, graphic interfaces, networking, computing systems, telecommunications, medical, industrial, and server and storage.

Features

  • High-current alloy material used for contacts
  • Rated up to 12A (2x6)/ 13.5A (2x3) per contact with all contacts loaded
  • Fully isolated terminals
  • Prevents terminals from potential damage during operation
  • Positive locking on housing with low Thumb® latch operation
  • Ensures secured mating retention
  • Fully polarized housings
  • Prevents accidental mismating
  • High retention force in housing
  • Well-secured terminals in housing
  • UL 94V-0 flammability-rated Nylon material
  • High flammability rating
  • RoHS-compliant and lead-free
  • Meets environmental, health, and safety requirements

Applications

  • Consumer:
    • Air-conditioner
    • Microwave oven
    • Set-top box
    • Refrigerator/freezer
    • Printer/copier
    • Vending machine
    • Washing machine
    • Gaming equipment
  • Networking/data communications:
    • HDD devices
    • Hot plug server
    • NVR server
    • Server – fan devices
    • Desktop computer and motherboard
  • Telecommunications:
    • 1U rack box
    • Wi-Max box
    • Interface converter
    • Customer premises equipment
    • Hub
    • Power supplies and distribution
  • Medical:
    • Hospital bed
    • Defibrillator
    • Patient monitor
    • Ultrasound equipment
  • Industrial:
    • Food and beverage dispenser
    • Industrial control panel
    • Chemical detection system
    • Radar equipment
    • Charging panel

Specifications

  • Low-level contact resistance:
    • 5mΩ maximum PWR
    • 10mΩ maximum sideband
  • 1000MΩ minimum insulation resistance
  • 600VAC/VDC voltage rating PWR
  • 100VAC/VDC voltage rating signal
  • 30 mating cycles
  • WTB connectors:
    • 5.6N maximum insertion force PWR
    • 1.5N minimum withdrawal force PWR
  • BTB connectors:
    • 35N maximum insertion force
    • 8N minimum withdrawal force
  • 12A (2x6)/13.5A (2x3) current rating
  • 2200VAC dielectric withstand voltage
  • 30°C maximum temperature rise
  • Copper alloy with Nickel under plate and Gold-plated signal terminal
  • Copper alloy with Nickel under plate and Gold-plated power terminal
View Results ( 2 ) Page
Número de referencia Recubrimiento del contacto Ángulo de montaje Estilo de montaje Número de posiciones Tipo de producto Estilo de terminación
10167523-0606LF Gold Vertical Cable Mount 12 Position Power to the Board Crimp
10167523-1212LF Gold Vertical Cable Mount 24 Position Power to the Board Crimp
Publicado: 2025-07-22 | Actualizado: 2025-08-05