Amphenol Aerospace 2M Python Micro-Miniature Connectors

Amphenol Aerospace 2M Python Micro-Miniature Connectors are low-profile EMI/RFI circular Mil-Spec connectors with the plug and backshell combo design. This innovative combination reduces space requirements without compromising on ruggedness or shielding performance. The 2M micro-miniature connectors are designed with a rear removable cover that makes it easy to cut wires and remove contacts for easy maintenance. These circular connectors offer a simple assembly technique and have multiple cable entry options for each connector size. The 2M micro-miniature connectors feature all key rotations and include several connector clockings (rotating the main key).

Features

  • Circular Mil-Spec connectors
  • Space-saving plug and backshell combo design
  • Superior EMI performance
  • Simple assembly with crimp or solder cup size 23 contacts
  • Easy maintenance
  • Multiple cable entry options available for each connector size
  • All key rotations and several connector clockings (rotating the main key) are available
Amphenol Aerospace 2M Python Micro-Miniature Connectors
View Results ( 15 ) Page
Número de referencia Hoja de datos Número de posiciones Género del contacto Disposición de inserción Tamaño de la carcasa Estilo de la carcasa Material de la cubierta Recubrimiento del contacto Material del contacto Ángulo de montaje Tipo MIL Estilo de acoplamiento RoHS - Mouser
2M801-069-26M6-7PA104 2M801-069-26M6-7PA104 Hoja de datos 7 Position Pin (Male) 06-07 6 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M805-061-16M11-19PA107 2M805-061-16M11-19PA107 Hoja de datos 19 Position Pin (Male) 11-19 11 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M805-061-16M11-19SA107 2M805-061-16M11-19SA107 Hoja de datos 19 Position Socket (Female) 11-19 11 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M805-061-16M8-7PA104 2M805-061-16M8-7PA104 Hoja de datos 7 Position Pin (Male) 08-07 8 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M805-061-16M8-7SA104 2M805-061-16M8-7SA104 Hoja de datos 7 Position Socket (Female) 08-07 8 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M805-061-16M9-10SA105 2M805-061-16M9-10SA105 Hoja de datos 10 Position Socket (Female) 09-10 9 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M805-061-16M12-26PA(108) 2M805-061-16M12-26PA(108) Hoja de datos 26 Position Pin (Male) 12-26 12 Right Angle Aluminum Alloy Right Angle Threaded
2M801-069-26M10-26PA108 2M801-069-26M10-26PA108 Hoja de datos 26 Position Pin (Male) 10-26 10 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M801-069-26M10-26SA108 2M801-069-26M10-26SA108 Hoja de datos 26 Position Socket (Female) 10-26 10 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
2M801-069-26M7-10SA105 2M801-069-26M7-10SA105 Hoja de datos 10 Position Socket (Female) 07-10 7 Straight Aluminum Alloy Gold Copper Alloy Straight MIL-DTL-38999 Threaded Y
Publicado: 2023-03-24 | Actualizado: 2024-04-19