Alpha Wire ThermoThin Hook-Up Wires

Alpha Wire ThermoThin Hook-Up Wires are designed to withstand temperatures from -150°C to +300°C and are up to 35% smaller in diameter than PTFE options. These wires combine maximum performance with an exceptionally small and lightweight construction. Alpha Wire ThermoThin Hook-Up Wires are suited for use in oil and gas, semiconductors, industrial, and military industries.

Applications

  • Oil and gas
  • Semiconductors
  • Indsutrial
  • Military

Specifications

  • -150°C to +300°C operating temperature range
  • 5x and 10x cable diameter bend radius
  • 600VRMS voltage rating
  • See individual product datasheets for nominal inductance and conductor DCR
Publicado: 2021-08-30 | Actualizado: 2025-07-30