Analog Devices Inc. AD9094 Evaluation Board
Analog Devices Inc. AD9094 Evaluation Board supports the AD9094 quad, 14-bit, 500MSPS analog-to-digital converter (ADC). The device has an on-chip buffer and a sample-and-hold circuit designed for low power, small size, and ease of use. The board supports communication applications capable of sampling analog signals of up to 1.4GHz. This reference design provides all of the support circuitry required to operate the ADC in its various modes and configurations. It is designed to interface directly with the ADS7-V2EBZ data capture card, allowing for downloading captured data for analysis. The Visual Analog software package, which is used to interface with the device's hardware, to download captured data for analysis with a user-friendly graphical interface. The ACE software package is also compatible with this hardware, and allows the user to access the SPI programmable features of the AD9094.Features
- Full-featured evaluation board for the AD9094
- SPI interface for setup and control
- Wideband balun-driven input
- External supply powered but may also use 12V, 1A and 3.3V, 3A supplies from FMC
- VisualAnalog® and SPI controller software interfaces
Applications
- Aerospace and Defense Systems
- Missiles and Precision Munitions
- Military Communication Solutions
- Electronic Surveillance and Countermeasures
- Avionic Systems
- Aerospace and Defense Radar Systems
- Wireless Infrastructure Solutions
- Electronic Test and Measurement Solutions
- Advanced Driver Assistance Systems (ADAS) and Safety Solutions
Resource
Publicado: 2020-12-29
| Actualizado: 2024-12-13