MKL46Z256VLL4

NXP Semiconductors
841-MKL46Z256VLL4
MKL46Z256VLL4

Fabr.:

Descripción:
Microcontroladores ARM (MCU) Kinetis KL46: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB RAM, USB, Segment LCD, 100LQFP

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Atributo del producto Valor del atributo Seleccionar atributo
NXP
Categoría de producto: Microcontroladores ARM (MCU)
RoHS:  
KL4x
SMD/SMT
LQFP-100
ARM Cortex M0+
256 kB
32 bit
16 bit
48 MHz
84 I/O
32 kB
1.71 V
3.6 V
- 40 C
+ 105 C
Tray
Marca: NXP Semiconductors
Resolución de DAC : 12 bit
Tipo de datos Ram: SRAM
Tipo de interfaz: I2C, I2S, SPI, UART
Sensibles a la humedad: Yes
Número de canales de ADC : 1 Channel
Serie del procesador: MKL46Z256
Producto: MCUs
Tipo de producto: ARM Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad del paquete de fábrica: 450
Subcategoría: Microcontrollers - MCU
Nombre comercial: Kinetis
Temporizadores de control: Watchdog Timer
Alias de parte #: 935320037557
Peso unitario: 685,200 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
Singapúr
El país puede cambiar en el momento del envío.

Kinetis L Series Arm Cortex-M0+ MCUs

NXP Semiconductors Kinetis L Series Arm Cortex-M0+ Microcontrollers are an entry-level 32-bit MCU family built on the Arm Cortex-M0+ core. The Kinetis L Series combines exceptional energy efficiency and ease-of-use with the performance, peripheral sets, enablement and scalability of the Kinetis 32-bit MCU portfolio, while leveraging the inherent low-power and high-performance features of the Arm Cortex architecture. Manufactured using NXP's low-leakage, 90nm thin film storage (TFS) process technology, the Kinetis L series frees power-critical designs from 8- and 16-bit MCU limitations by combining excellent dynamic and stop currents with superior processing performance. A broad selection of on-chip flash memory densities and extensive analog, connectivity and HMI peripheral options enable increased energy efficiency and intelligence for a range of applications, including battery-operated devices, medical systems, smart meters and motor control systems.

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Kinetis KL4x Microcontrollers

NXP Semiconductors Kinetis KL4x Microcontrollers, based on Arm® Cortex®-M0+ cores, combine ultra-low-power performance with a rich suite of analog, communication, timing, and control peripherals, including a USB 2.0 On-The-Go controller and a low-power segment LCD controller with support for up to 376 segments. The Kinetis KL4x MCUs also offer multiple flexible low-power modes, including a compute mode which reduces dynamic power by placing peripherals in an asynchronous stop mode. Integrated security circuitry prevents unauthorized access to RAM and flash contents. NXP Semiconductors KL4x MCU family is compatible with the Cortex-M4 based M4-based Kinetis K40 MCU family, offering a migration path to higher performance and feature integration.

En existencias: 247

Existencias:
247 Puede enviarse inmediatamente
Plazo de producción de fábrica:
2 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
9,12 € 9,12 €
6,64 € 66,40 €
6,11 € 152,75 €
5,68 € 1.420,00 €
5,67 € 2.551,50 €