AR0822NPSM10SMTA0-DP2

onsemi
863-2NPSM10SMTA0-DP2
AR0822NPSM10SMTA0-DP2

Fabr.:

Descripción:
Optical Sensors - Sensores de imagen 8MP 1/2 CIS SO MONO

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 30

Existencias:
30 Puede enviarse inmediatamente
Plazo de producción de fábrica:
20 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
53,46 € 53,46 €
45,08 € 225,40 €
41,90 € 419,00 €
39,52 € 988,00 €
33,58 € 1.679,00 €
32,85 € 3.285,00 €
32,84 € 8.210,00 €

Atributo del producto Valor del atributo Seleccionar atributo
onsemi
Categoría de producto: Sensores ópticos - Sensores de imagen
RoHS:  
CMOS Image Sensor
3840 H x 2160 H
Monochrome
- 30 C
+ 85 C
90 fps
2 um x 2 um
BGA-75
Tray
Marca: onsemi
Sensibles a la humedad: Yes
Formato óptico: 1/1.8 in
Tipo de producto: Image Sensors
Serie: AR0822
Cantidad del paquete de fábrica: 50
Subcategoría: Sensors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8542390090
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

AR0822 CMOS Image Sensor

onsemi AR0822 CMOS Image Sensor is an 8-megapixel (MP) stacked 8.81mm diagonal BSI (back-side illuminated) CMOS digital image sensor based on a 2.0µm pixel. This sensor features an active−pixel array of 3840 (H) x 2160 (V) and is capable of 4K video at 60 frames-per-second (fps), capturing images in either linear or eHDR modes (120dB) with a rolling−shutter readout. The AR0822 also offers enhanced NIR sensitivity and sophisticated camera functions such as binning/windowing. It is designed for rugged environments, offering an operating temperature range from -30°C to +85°C junction temperature.