361KD20J

YAGEO
603-361KD20J
361KD20J

Fabr.:

Descripción:
Varistores 360V 10KA MOV Disc 20mm

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
1,08 € 1,08 €
0,658 € 6,58 €
0,356 € 35,60 €
0,355 € 71,00 €
0,316 € 189,60 €
0,298 € 298,00 €
0,285 € 741,00 €
0,271 € 1.355,00 €
0,262 € 2.620,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
YAGEO
Categoría de producto: Varistores
RoHS:  
20D
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
20 mm
10 kA
255 J
1100 pF
- 40 C
+ 105 C
Bulk
Marca: YAGEO
Espaciado del plomo: 10 mm
Cantidad del paquete de fábrica: 200
Subcategoría: Varistors
Tolerancia: 10 %
Tipo: Metal Oxide Varistors
Anchura: 5.4 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8533404000
ECCN:
EAR99

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.