331KH07J

YAGEO
603-331KH07J
331KH07J

Fabr.:

Descripción:
Varistores 330V 1.75KA MOV Disc 7mm
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,37 € 0,37 €
0,238 € 2,38 €
0,148 € 14,80 €
0,125 € 31,25 €
0,101 € 50,50 €
0,089 € 89,00 €
0,079 € 158,00 €
0,069 € 345,00 €
0,063 € 630,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
YAGEO
Categoría de producto: Varistores
RoHS:  
07H
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
7 mm
1.75 kA
28 J
150 pF
- 40 C
+ 125 C
Bulk
Marca: YAGEO
Espaciado del plomo: 5 mm
Cantidad del paquete de fábrica: 1000
Subcategoría: Varistors
Tolerancia: 10 %
Tipo: Metal Oxide Varistors
Anchura: 6.06 mm
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
8533404000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

MOV Overvoltage Protection Devices

YAGEO MOV Overvoltage Protection Devices feature an 18V to 1800V voltage range, ±10% tolerance rating, and ≤25ns response speed. MOV products offer precise voltage clamping capability, 5mm to 53mm diameter options, and ZnO-based construction, doped by many different oxidized metals and coated in silicone or epoxy. YAGEO MOV Devices are ideal for AC power supplies, telecom applications, circuit breakers, smart meters, and consumer electronics.