824540162

Wurth Elektronik
710-824540162
824540162

Fabr.:

Descripción:
Diodos de Protección contra ESD / Diodos TVS WE-TVSP DO-214AB Unidirectional P Diss = 1500W 160V
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
22 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 500)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
1,27 € 1,27 €
1,15 € 57,50 €
1,08 € 108,00 €
0,98 € 245,00 €
Bobina completo(s) (realice el pedido en múltiplos de 500)
0,903 € 451,50 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Diodos de Protección contra ESD / Diodos TVS
RoHS:  
Unidirectional
1 Channel
160 V
SMD/SMT
259 V
187.5 V
SMC (DO-214AB)
5.8 A
1.5 kW
- 65 C
+ 150 C
WE-TVSP
Reel
Cut Tape
MouseReel
Marca: Wurth Elektronik
Producto: TVS Diodes
Cantidad del paquete de fábrica: 500
Subcategoría: ESD Protection Diodes / TVS Diodes
Peso unitario: 284,300 mg
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
8541100000
USHTS:
8541100080
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

WE-TVSP 400W to 3000W High Power TVS Diodes

Würth Elektronik WE-TVSP 400W to 3000W High Power TVS Diodes feature a glass passivated junction in a low profile package covering the power classes from 400W to 3000W and an operating voltage range of 5VDC to 100VDC. The WE-TVSP Series from Würth Elektronik can be used for surge protection, as well as for slow data lines. The diodes are ideal to protect I/O Interfaces, bus voltage, and other circuits of sensitive electronic equipment against voltage transients.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW.