645001

Wurth Elektronik
710-645001
645001

Fabr.:

Descripción:
Alojamientos de cables y cabecera WR-WTB Design Kit

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 2

Existencias:
2 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
94,59 € 94,59 €

Atributo del producto Valor del atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Connector Kits
Connector Kit
3.96 mm (0.156 in)
1 Row
WR-WTB
Bulk
Marca: Wurth Elektronik
Tipo de producto: Headers & Wire Housings
Cantidad del paquete de fábrica: 1
Subcategoría: Headers & Wire Housings
Peso unitario: 685,620 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Design Kits

Würth Elektronik offers a wide range of design kits created in-house for engineers to use during development. A product index of part numbers and part values are indicated in each kit, which allows for users to pick and choose a part to test in designs.

WR-WTB Connectors

Würth Elektronik WR-WTB Connectors is a wire-to-board connector system that offers an ideal choice to electrically and mechanically link wires to a PCB. Crimp technology is ideal when users need a secure and easily reparable connection. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator to provide additional resistance to mechanical stress.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Connectors, Switches, & Assembly Design Kits

Würth Elektronik Connectors, Switches, and Assembly Design Kits include kits for a wide range of electromechanical components. These Würth kits consist of product lines for connectors, switches, and assemblies. A product index of part numbers and part values is indicated in each kit, which enables users to pick and choose a part to test in designs.