FLOWLED-7080

Wakefield Thermal
567-FLOWLED-7080
FLOWLED-7080

Fabr.:

Descripción:
Disipadores de calor y sustratos térmicos LED Heat Sink, Flow LED, 70mm Diameter, 80mm Height

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
16,42 € 1.642,00 €
16,17 € 3.234,00 €
15,99 € 7.995,00 €
2.000 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Wakefield Thermal
Categoría de producto: Disipadores de calor y sustratos térmicos LED
RoHS:  
Aluminum
1.9 C/W
80 mm
70 mm
Longitudinal Fin
Marca: Wakefield Thermal
Color: Black
Producto: Heatsinks
Tipo de producto: LED Heat Sinks
Serie: FLOWLED
Cantidad del paquete de fábrica: 100
Subcategoría: Heat Sinks
Anchura: 70 mm
Peso unitario: 294 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
7616995190
ECCN:
EAR99

FlowLED COB & SMD LED Heat Sinks

Wakefield Thermal FlowLED COB and SMD LED Heat Sinks for active and passive cooling are compact with a large amount of surface area. The series features a radial design with mounting holes to mount LED modules and COBs directly. The heat sinks are black anodized and extruded from highly conductive aluminum. Wakefield Thermal FlowLED heat sinks are compatible with many different LED modules and COBs.

COB & SMD LED Heat Sinks

Wakefield Thermal COB and SMD LED Heat Sinks for active and passive cooling are compact with a large cooling surface area. Concentrated heat requires sufficient thermal contact areas to quickly help the heat sink to dissipate heat through passive cooling. If the central conductive column of the heat sink is too large, the heat cannot be quickly transferred to the heat sink. A large amount of heat will be attached to the inside of the lamp, resulting in a large increase in temperature. The heat on the COB source cannot be completely transmitted, and the service life will be rapidly reduced. This can potentially pose a safety hazard. Wakefield Thermal COB and SMD LED Heat Sinks allow for active and passive cooling over the whole surface.