MKP4D041205G00MSSD

WIMA
505-MKP4D041205GMSSD
MKP4D041205G00MSSD

Fabr.:

Descripción:
Condensadores de película MKP 4 1.2 uF 100 VDC 10.5x19x26.5 PCM 22.5
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
Mínimo: 1188   Múltiples: 594
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,17 € 1.389,96 €
1,13 € 2.684,88 €
1,11 € 5.934,06 €
1,10 € 11.107,80 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
WIMA
Categoría de producto: Condensadores de película
RoHS:  
MKP 4
Bulk
Marca: WIMA
Tipo de producto: Film Capacitors
Cantidad del paquete de fábrica: 594
Subcategoría: Capacitors
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
8532250000
USHTS:
8532250070
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
MKP4 Metallized Polypropylene Capacitors

WIMA MKP4 Metallized Polypropylene (PP) Capacitors offer a high volume or capacitance ratio with a capacitance range of 1000pF-10µF and voltage range of 100VDC to 2000VDC. These MKP4 capacitors operate at -55ºC to 100ºC temperature range. The MKP4 metalized capacitors offer very low dissipation ratio and dielectric absorption. These capacitors are designed in 7.5mm to 37.5mm Printed Circuit Module (PCM) pin spacing. The MKP4 capacitors feature self-healing, negative capacitance change versus temperature, and are RoHS compliant. Applications include sample and hold, timing, oscillating circuits, and high-frequency coupling and decoupling.