MMF204FRE36K

Vitrohm
No asignado
MMF204FRE36K

Fabr.:

Descripción:
Resistencias MELF

Disponibilidad

Existencias:

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
YAGEO
Categoría de producto: Resistencias MELF
MMF- Mini
1.4 mm
3.5 mm
AEC-Q200
Marca: Vitrohm
Estilo de montaje: PCB Mount
Tipo de producto: MELF Resistors
Cantidad del paquete de fábrica: 3000
Subcategoría: Resistors
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
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MELF Metal Film Resistors

YAGEO MELF Metal Film Resistors are available in an SMD package that includes miniature, ultra-miniature, and AEC-Q200-qualified versions. These resistors provide excellent pulse withstanding capability in a compact package that is halogen free and RoHS compliant. Power ratings range from 1/6W up to 2W. YAGEO MELF Metal Film Resistors are ideally suited for a wide variety of applications, including general purpose, power, and energy meters.