VJ0603D131KXBAR

Vishay
77-VJ0603D131KXBAR
VJ0603D131KXBAR

Fabr.:

Descripción:
Condensadores de cerámica multicapa (MLCC- SMD/SMT) VJ0603D131KXBAR
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
Mínimo: 10000   Múltiples: 10000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,09 € 900,00 €
0,088 € 2.640,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de cerámica multicapa (MLCC- SMD/SMT)
130 pF
100 VDC
C0G (NP0)
10 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.94 mm (0.037 in)
RF Microwave / High Q
VJ HIFREQ
Marca: Vishay
Clase: Class 1
Empaquetado / Estuche: 0603 (1608 metric)
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 10000
Subcategoría: Capacitors
Tipo: High Frequency MLCC
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
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
Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

MLCC comerciales VJ

Los MLCC comerciales VJ de Vishay / Vitramon incluyen dieléctricos C0G (NPO) y X7R/X5R con una amplia gama de valores de capacitancia, tamaños de carcasa y clasificaciones de voltaje. El dieléctrico C0G (NPO) es ultraestable y ofrece un coeficiente de temperatura de la capacitancia (TCC) muy bajo y una baja disipación. Otras características de la serie VJ incluyen excelentes características de envejecimiento, proceso de construcción en húmedo y un sistema fiable de electrodos de metales nobles (NME). Los MLCC C0G (NPO) tienen un rango de capacitancia de 1 pF a 56 nF y un rango de voltaje de 25 VDC a 1000 VDC. Los MLCC X5R/X7R ofrecen un rango de capacitancia de 120 pF a 6,8 µF y un rango de voltaje de 10 VDC a 1000 VDC.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.