PHP02512K2200FSTS

Vishay
71-PHP02512K2200FSTS
PHP02512K2200FSTS

Fabr.:

Descripción:
Resistores de película fina - SMD PHP02512 100PPM 220 1% S TS e1
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
7,64 € 7,64 €
5,99 € 59,90 €
5,77 € 144,25 €
5,38 € 269,00 €
5,35 € 535,00 €
5,27 € 1.317,50 €
5,12 € 2.560,00 €
4,84 € 4.840,00 €
4,67 € 11.675,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores de película fina - SMD
PHP
220 Ohms
1 %
100 PPM / C
2512
6532
6.5 mm (0.256 in)
3.14 mm (0.124 in)
0.83 mm (0.033 in)
- 55 C
+ 155 C
2.5 W
200 V
Marca: Vishay
Estilo de montaje: PCB Mount
Producto: Thin Film Resistors SMD
Tipo de producto: Thin Film Resistors
Cantidad del paquete de fábrica: 1
Subcategoría: Resistors
Tecnología: Thin Film
Estilo de terminación: SMD/SMT
Tipo: High Power Thin Film Wraparound Chip Resistor
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
PHP High Power Resistors

Vishay / Dale PHP High Power Resistors have expanded to include new devices in compact 0603 and 0805 case sizes. The PHP High Power Resistors have enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint on the user's circuit board. Other features include a resistance range of 10Ω to 30kΩ, wide temperature range up to 125°C, high power ratings up to 2.5W, resistance tolerance to ±0.1%, low absolute TCR of ±25ppm/°C, high purity ceramic substrate, and UL 94 V-0 flame resistance. Ideal applications include power supplies, power switching, braking system, test and measurement equipment, and motor deflection circuits.