ISO-DC-VSAO

Vishay
71-ISO-DC-VSAO
ISO-DC-VSAO

Fabr.:

Descripción:
Herramientas de desarrollo del sensor de corriente ISO-DC-VSAO REF

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Pedido:
5
Fecha prevista: 10/02/2026
Plazo de producción de fábrica:
16
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
37,30 € 37,30 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Herramientas de desarrollo del sensor de corriente
Evaluation Board
Isolated Voltage
Bulk
Marca: Vishay
Para uso con: Voltage Sensor
Tipo de producto: Current Sensor Development Tools
Subcategoría: Development Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
9030890100
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

ISO-DC-VSAO Isolated DC Voltage Reference Design

Vishay ISO-DC-VSAO Isolated DC Voltage Reference Design is based on the VIA2000SD isolation amplifier and a CDHV voltage divider. This solution is used in high DC-voltage applications where an isolated high-voltage sensing circuit is required. The high input voltage is scaled down to +2000mV using a set of CDHV resistors, which is then fed into the VIA2000SD isolation amplifier, producing an isolated, amplified analog signal at its output. Pin headers labeled OUTP and OUTN make the differential output signal accessible, allowing users to connect a differential ADC or to use it for other prototyping needs. Additional features include an isolated single-ended analog output, a low temperature offset and GAIN drift, and a large bandwidth of 290kHz. Vishay ISO-DC-VSAO Isolated DC Voltage Reference Design is ideal for power supplies, battery monitoring systems, EV powertrains, and motor control applications.