GA0402Y183JXJAC31G

Vishay
77-GA402Y183JXJAC31G
GA0402Y183JXJAC31G

Fabr.:

Descripción:
Condensadores de cerámica multicapa (MLCC- SMD/SMT) GA0402Y183JXJAC31G

Ciclo de vida:
Nuevo en Mouser
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
0,335 € 0,34 €
0,196 € 1,96 €
0,119 € 11,90 €
0,095 € 47,50 €
0,08 € 80,00 €
0,079 € 197,50 €
0,069 € 345,00 €
0,056 € 560,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de cerámica multicapa (MLCC- SMD/SMT)
0.018 uF
16 VDC
X7R
5 %
0402
1005
SMD/SMT
- 55 C
+ 150 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.6 mm (0.024 in)
Automotive MLCCs
Marca: Vishay
Clase: Class 2
Empaquetado / Estuche: 0402 (1005 metric)
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 5000
Subcategoría: Capacitors
Tipo: Automotive
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
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
Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.