ACASN4002U4002P5AT

Vishay
594-CASN4002U4002P5A
ACASN4002U4002P5AT

Fabr.:

Descripción:
Redes y matrices de resistencias ACAS 0606 40K U 40K AT P5
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
Mínimo: 5000   Múltiples: 5000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,452 € 2.260,00 €
0,45 € 4.500,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Redes y matrices de resistencias
ACAS AT - Precision
Marca: Vishay
Tipo de producto: Resistor Networks & Arrays
Cantidad del paquete de fábrica: 5000
Subcategoría: Resistors
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
8533210000
USHTS:
8533210020
JPHTS:
853321000
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
ACAS AT Precision Thin Film Chip Resistor Arrays

Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays are automotive grade with defined tolerance matching and TCR tracking, making them well-suited for applications with outstanding requirements towards stable fixed resistor ratios. These resistor arrays are available either with two equal or two different resistor values, and the ACAS 0612 AT version offers four equal resistor values or two pairs. Additional features include superior moisture resistance, rated dissipation P70 up to 125mW per resistor, ESD capability of 1000V, tracking down to 10ppm/K (±5ppm/K) and 25ppm/K, and tolerance matching down to 0.1% (±0.05%). Vishay / Beyschlag ACAS AT Precision Thin Film Chip Resistor Arrays also offer AEC-Q200 qualification and RoHS compliance to Directive 2002/95/EC.