715CS3NMP403HN202K

Vishay
75-715C3NMP403HN202K
715CS3NMP403HN202K

Fabr.:

Descripción:
Condensadores de cerámica por encargo 2000pF 10% 40kVDC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 36

Existencias:
36 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Las cantidades mayores que 36 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
95,65 € 95,65 €
79,88 € 798,80 €
75,28 € 4.516,80 €
75,26 € 7.526,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de cerámica por encargo
RoHS:  
REACH - SVHC:
27 kVAC, 40 kVDC
Bulk
Marca: Vishay
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 20
Subcategoría: Capacitors
Voltaje máximo AC: 27 kVAC
Voltaje máximo DC: 40 kVDC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8532230000
CAHTS:
8532230000
USHTS:
8532230040
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.