T56V337M2R5CSB025

Vishay / Sprague
74-T56V337M2R5CSB025
T56V337M2R5CSB025

Fabr.:

Descripción:
Condensadores de tantalio (polímero) 330uF 20% 2.5V Case V ESR-25mOhms
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
Plazo de entrega largo indicado para este producto.
Mínimo: 800   Múltiples: 800
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 800)
4,33 € 3.464,00 €
3,99 € 6.384,00 €
4.800 Cotización

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de tantalio (polímero)
RoHS:  
330 uF
2.5 VDC
SMD/SMT
20 %
2815
25 mOhms
82.5 uA
1.9 mm
- 55 C
+ 105 C
7343
V Case
T56
Reel
Marca: Vishay / Sprague
Factor de disipación DF: 10 %
Longitud: 7.3 mm
Sensibles a la humedad: Yes
Producto: Tantalum Organic Polymer Low ESR
Tipo de producto: Tantalum Capacitors
Corriente ondulada: 2.73 A
Cantidad del paquete de fábrica: 800
Subcategoría: Capacitors
Nombre comercial: vPolyTan
Anchura: 4.3 mm
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Israel
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

T56 vPolyTan™ Polymer Tantalum Capacitors

Vishay / Sprague T56 vPolyTan™ Polymer Tantalum Capacitors are Hi-Rel COTS components featuring ultra-low equivalent series resistance and high-reliability processing. The Vishay / Sprague T56 Tantalum Capacitors operate over a -55°C to +105°C or +125°C temperature range and offer a 10μF to 470μF capacitance range with ±20% capacitance tolerance. These capacitors also feature high ripple current capability and a stable capacitance over the operating temperature, voltage, and frequency range.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.