T34C397K060AZ6S

Vishay / Sprague
74-T34C397K060AZ6S
T34C397K060AZ6S

Fabr.:

Descripción:
Capacitadores de tantalio - Húmedo 390uF 10% 60V

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 49

Existencias:
49 Puede enviarse inmediatamente
Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
160,25 € 160,25 €
150,01 € 1.500,10 €
146,89 € 7.344,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitadores de tantalio - Húmedo
RoHS:  
390 uF
60 VDC
Axial
19.46 mm (0.766 in)
9.53 mm (0.375 in)
C Case
10 %
900 mOhms
- 55 C
+ 85 C
T34
Bulk
Marca: Vishay / Sprague
Corriente de fuga: 3 uA
Producto: Tantalum Wet Hermetically Sealed
Tipo de producto: Tantalum Capacitors
Cantidad del paquete de fábrica: 1
Subcategoría: Capacitors
Nombre comercial: HI-TMP
Tipo: Wet Tantalum Capacitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

T34 Wet Tantalum Hi-TMP® Capacitors

Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors are high capacitance, high performance (shock and vibration) capacitors in a hermetically sealed tantalum case. The T34 Wet Tantalum Capacitors offer temperatures up to +200°C with voltage derating. The series provides a 68µF to 390µF capacitance range and is ideal for use in industrial, petroleum exploration, high temperature, and high-stress environments.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.