134D407X9100K6

Vishay / Sprague
74-134D407X9100K6
134D407X9100K6

Fabr.:

Descripción:
Capacitadores de tantalio - Húmedo 100volts 400uF 10% K Case EXT Range

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 68

Existencias:
68 Puede enviarse inmediatamente
Plazo de producción de fábrica:
24 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
216,65 € 216,65 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitadores de tantalio - Húmedo
RoHS: N
400 uF
100 VDC
Axial
26.97 mm (1.062 in)
9.53 mm (0.375 in)
K Case
10 %
700 mOhms
- 55 C
+ 85 C
134D
Tray
Marca: Vishay / Sprague
Producto: Tantalum Wet High Temperature
Tipo de producto: Tantalum Capacitors
Cantidad del paquete de fábrica: 1
Subcategoría: Capacitors
Nombre comercial: HI-TMP
Peso unitario: 17,700 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Wet Tantalum Capacitors

Vishay / Sprague Wet Tantalum Capacitors feature a broad capacitance range of 10μF to 22,000μF and working voltages of 6.3VDC to 125VDC at +85°C. These capacitors are available in high temperature (+200°C) or MIL-SPEC variants such as DLA 10004, DLA 15005, DLA 93026, and M39006/09/21 (CLR65 / CLR69). Termination options include axial, radial, and SMD/SMT. Vishay / Sprague Wet Tantalum Capacitors are ideal for a wide variety of applications, including energy storage, industrial, avionics / military / aerospace, petroleum exploration, high temperature, and high stress environments.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.