SI1416EDH-T1-GE3
Ver especificaciones del producto
Fabr.:
Descripción:
MOSFET 30V Vds 12V Vgs SC70-6
En existencias: 522.929
-
Existencias:
-
522.929 Puede enviarse inmediatamenteSe ha producido un error inesperado. Intente de nuevo más tarde.
Precio (EUR)
| Cant. | Precio unitario |
Precio total
|
|---|---|---|
| Cinta / MouseReel™ | ||
| 0,507 € | 0,51 € | |
| 0,314 € | 3,14 € | |
| 0,201 € | 20,10 € | |
| 0,151 € | 75,50 € | |
| 0,134 € | 134,00 € | |
| Bobina completo(s) (realice el pedido en múltiplos de 3000) | ||
| 0,115 € | 345,00 € | |
| 0,105 € | 630,00 € | |
| 0,104 € | 936,00 € | |
Empaquetado alternativo
Producto similar
Hoja de datos
Models
PCN
Technical Resources
- Device Orientation for SC70-6L, SC89-6L, TSOP-6 (Single, Dual, Complementary or Dual Symmetrical) (T1)
- Low Voltage MOSFET Ordering Code for Parts With Alternate Manufacturing Locations
- Recommended Minimum PADs for SC-70: 6-Lead
- Reel
- SC-70 6L
- SC-70: 3-LEADS (T2-METHOD)
- Single-Channel LITTLE FOOT SC-70 6-Pin MOSFET-Copper Leadframe Recommended Pad Pattern/Thermal Performance
- TARIC:
- 8541290000
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
España

The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7