MKP1848E61012JP2

Vishay / Roederstein
75-MKP1848E61012JP2
MKP1848E61012JP2

Fabr.:

Descripción:
Condensadores de película MKP 10 F 5% 1200Vdc Pitch 37,5mm 2 pins

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 67

Existencias:
67 Puede enviarse inmediatamente
Plazo de producción de fábrica:
22 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
6,60 € 6,60 €
4,91 € 49,10 €
4,32 € 216,00 €
3,85 € 296,45 €
3,74 € 2.015,86 €
3,21 € 6.426,42 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de película
RoHS:  
10 uF
1.2 kVDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
24 mm (0.945 in)
Film Capacitors
5 %
2 Pin
6.5 mOhms
44 mm (1.732 in)
Straight
- 40 C
+ 85 C
MKP1848
Tray
Marca: Vishay / Roederstein
Tipo de producto: Film Capacitors
Cantidad del paquete de fábrica: 77
Subcategoría: Capacitors
Tipo: High Temperature Metallized Polypropylene
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.