MKP1848520094K2

Vishay / Roederstein
75-MKP1848520094K2
MKP1848520094K2

Fabr.:

Descripción:
Condensadores de película 2uF 900volt 5% 2pin 27.5mm LS

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 920

Existencias:
920 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,68 € 2,68 €
2,16 € 21,60 €
1,94 € 97,00 €
1,61 € 185,15 €
1,42 € 816,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de película
RoHS:  
2 uF
900 VDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
23 mm (0.906 in)
13 mm (0.512 in)
DC Link Film Capacitors
5 %
2 Pin
32 mOhms
32 mm (1.26 in)
32 mm x 13 mm
Straight
- 40 C
+ 105 C
MKP1848
Tray
Marca: Vishay / Roederstein
Diámetro de alimentación: 0.8 mm
Vida: 100000 Hour
Tipo de producto: Film Capacitors
Cantidad del paquete de fábrica: 115
Subcategoría: Capacitors
Peso unitario: 11 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKP1848 Series Polypropylene Film Capacitors

Vishay's MKP1848 Series Metallized Polypropylene Film Capacitors are DC capacitors that offer rated capacitance from 1µF to 400µF and capacitance tolerance of ±5%. The RoHS-compliant, AEC-Q200 qualified MKP1848 Series capacitors from Vishay are designed for high performance DC filtering applications.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.