F17724222015

Vishay / Roederstein
71-F17724222015
F17724222015

Fabr.:

Descripción:
Condensadores de seguridad F1772220nF+/-10%310VacX2
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
1,03 € 927,00 €
1,01 € 1.818,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de seguridad
0.22 uF
310 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm
16.5 mm
Safety Film Capacitors
Polyester
10 %
2 Pin
Straight
- 40 C
+ 110 C
8.5 mm
F1772
Marca: Vishay / Roederstein
Diámetro de alimentación: 0.8 mm
Tipo de producto: Safety Capacitors
Cantidad del paquete de fábrica: 900
Subcategoría: Capacitors
Tipo: AC-Capacitors, Suppression Capacitors Class X2 AC 275 V (MKT)
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
8532250000
Clasificaciones de origen
País de origen:
Portugal
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.